
The 5962-9088203QPA is a single-channel operational amplifier from Texas Instruments with a gain bandwidth product of 1.8MHz. It features a common mode rejection ratio of 90dB and an input bias current of 60pA. The device operates over a temperature range of -55°C to 125°C and is available in a CDIP package. The amplifier is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9088203QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9088203QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| RoHS Compliant | No |
| Slew Rate | 2.7V/µs |
| Unity Gain Bandwidth Product | 1.8MHz |
| Voltage Gain | 109.97dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9088203QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.