
The 5962-9088204QPA is a dual-channel operational amplifier from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is available in a CDIP-8 package. The op amp has a gain bandwidth product of 1.9MHz and a common mode rejection ratio of 80dB. It can handle a maximum power dissipation of 1.05W and a maximum supply voltage of 16V. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments 5962-9088204QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9088204QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.7V/µs |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 109.97dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9088204QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
