16-terminal, dual, fixed positive linear voltage regulator with 8V nominal output voltage and 1V dropout voltage. Features a maximum input voltage of 26V and a maximum output current of 1A. Operates across a temperature range of -55°C to 125°C, with a JEDEC package code of R-GDIP-T16. This component is screened to MIL-PRF-38535 Class Q standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 9.4 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 26 |
| Screening Level | MIL-PRF-38535 Class Q |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.13 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |