
The CDIP 1-channel op amp has a gain bandwidth product of 1.9MHz and a voltage gain of 150dB. It operates over a temperature range of -55°C to 125°C and has a power dissipation of 1.05W. The device is packaged in a CDIP and is available in rail/Tube packaging. It is not radiation hardened and is not RoHS compliant.
Texas Instruments 5962-9089501MPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.9V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.8V |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 150dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9089501MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.