This 8-output TTL buffer from Texas Instruments operates within a temperature range of -55°C to 125°C. The device has a quiescent current of 76mA and can handle supply voltages between 4.5V and 5.5V. The buffer is mounted using surface mount technology and is not RoHS compliant. The device has a high level output current of -100uA and a low level output current of 48mA.
Texas Instruments 5962-9093801M2A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Polarity | Non-Inverting |
| Quiescent Current | 76mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9093801M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
