Octal buffer/driver featuring open-collector outputs, designed for 8-bit non-inverting logic functions. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers a low-level output current of 48mA with a high-level output current of -100µA. The BICMOS technology enables a propagation delay of 18.7ns. Housed in a 20-pin CDIP package with tin/lead contact plating, this through-hole mount component is specified for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9093801MRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.7ns |
| Quiescent Current | 76mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9093801MRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.