Octal buffer and line/MOS driver featuring 3-state outputs. This integrated circuit offers 8 bits of buffering with 8 inputs and 8 outputs, organized into 2 elements. Operating from a 4.5V to 5.5V supply, it provides a 5V operating voltage and TTL output type. Key specifications include a maximum output current of 12mA (high and low) and a propagation delay of 12.9ns. The component is housed in a 20-pin CDIP package with tin/lead contact plating, designed for through-hole mounting.
Texas Instruments 5962-9093901MRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12.9ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 12.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9093901MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.