
The 5962-9153201QHA is a dual CMOS operational amplifier with a common mode rejection ratio of 84dB. It operates on a supply voltage of 5V and has a maximum operating temperature of 125°C. The device is packaged in a CDIP package and is suitable for through-hole mounting. It is not RoHS compliant and contains lead.
Texas Instruments 5962-9153201QHA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 84dB |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40uA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.