
Texas Instruments 5962-9164001MXA technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS26C32AMQML |
| Supply Current | 25mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9164001MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.