
This 4-channel receiver IC operates at a supply voltage of 5V with a maximum supply voltage of 5.5V and a maximum supply current of 15mA. The device can withstand an operating temperature range of -55°C to 125°C. It is available in a J-lead package with a through-hole mount. The IC is not radiation hardened and is not RoHS compliant due to containing lead.
Texas Instruments 5962-9164001QEA technical specifications.
| Package/Case | J |
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9164001QEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.