
The UC1625-SP is a single output power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a CDIP package and is mounted through a hole. The device has a maximum supply voltage of 18V and a minimum supply voltage of 10V. The UC1625-SP has an output current of 85mA and a supply current of 14.5mA.
Texas Instruments 5962-9168902VYA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 85mA |
| Output Voltage | 5.15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UC1625-SP |
| Supply Current | 14.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9168902VYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.