
The 5962-9172501MLA is an 8-output TTL buffer from Texas Instruments. It is packaged in a CDIP and is designed to operate over a temperature range of -55°C to 125°C. The device can handle supply voltages between 4.5V and 5.5V. It has a propagation delay of 32ns and a turn-on delay time of 32ns. The device is not radiation hardened and is not RoHS compliant. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9172501MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9172501MLA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 52mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 32ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9172501MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.