
Octal bus transceiver featuring bidirectional, non-inverting logic with 8 channels and 8 bits. This through-hole mounted integrated circuit operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a low-level output current of 48mA and a high-level output current of -12mA, with a propagation delay of 32ns. The BICMOS technology component is housed in a 24-pin CDIP package with tin/lead contact plating, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments 5962-9172801QLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9172801QLA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 32ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9172801QLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
