Octal buffers and line drivers featuring 3-state outputs, designed for through-hole mounting in a 20-pin CDIP package with tin-lead contact plating. This non-inverting buffer IC offers 8 channels, each with one input and one output, organized into two elements. Operating within a 4.5V to 5.5V supply voltage range, it supports a high level output current of -24mA and a low level output current of 48mA. The BICMOS technology enables a propagation delay of 7.9ns, with a maximum operating temperature of 125°C.
Texas Instruments 5962-9214701MRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9214701MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.