Dual 4-bit bidirectional bus transceiver, ABT family, featuring true output polarity. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Military temperature grade, with a minimum operating temperature of -55°C and a maximum of 125°C. Housed in a 20-terminal, 8.89mm square ceramic quad flat pack (CQFP) with a JEDEC package code of S-CQCC-N20. Exhibits a propagation delay of 4.8ns at nominal supply voltage and a load capacitance of 50pF. Screened to MIL-PRF-38535 Class Q standards.
Texas Instruments 5962-9214801Q2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 Class Q |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.