Octal buffers/drivers featuring 3-state outputs, designed for through-hole mounting in a CDIP package. This CMOS logic IC provides 8 bits of buffering with 8 inputs and 8 outputs, organized into 2 elements. It operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a wide temperature range from -55°C to 125°C. Key electrical characteristics include a low-level output current of 48mA and a high-level output current of -12mA, with a propagation delay of 10.5ns. The component utilizes tin-lead contact plating and is classified as Moisture Sensitivity Level 1.
Texas Instruments 5962-9221301MRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9221301MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.