Bidirectional Pi-Bus Transceiver, featuring 8 channels and a 3-STATE output type. This BICMOS technology device operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a low-level output current of 100mA and a high-level output current of -3mA. Designed for surface mount applications, it offers a propagation delay of 17ns and a turn-on delay time of 22ns. The transceiver functions across an extended temperature range of -55°C to 125°C.
Texas Instruments 5962-9231701M3A technical specifications.
| Direction | Bidirectional |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1776QML |
| Technology | BICMOS |
| Turn-On Delay Time | 22ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9231701M3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.