This 18-channel non-inverting 3-STATE buffer IC operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 14ns and is fabricated using BICMOS technology. The IC is not RoHS compliant.
Texas Instruments 5962-9311601MXA technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Inputs | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.