This 8-bit D-type flip-flop has a positive edge trigger type and operates at a frequency of 125MHz. It can handle high level output currents of up to -24mA and low level output currents of up to 48mA. The device is designed to operate within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The package type is QCCN, LCC20, 0.35SQ, and it is mounted on the surface.
Texas Instruments 5962-9314701Q2A technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.9ns |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.