Octal edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and BICMOS technology. Operates at a maximum frequency of 125MHz with a propagation delay of 7.9ns. Designed for through-hole mounting in a CDIP package, this component supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. It offers a high level output current of -24mA and a low level output current of 48mA, with a quiescent current of 30mA. Operating temperature range is -55°C to 125°C.
Texas Instruments 5962-9314701QRA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.9ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9314701QRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
