The 5962-9314801Q2A is an 8-bit D-type flip-flop from Texas Instruments, operating at a frequency of 150MHz. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is surface mount and packaged in a QCCN package. It has a propagation delay of 7.6ns and a quiescent current of 30mA. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-9314801Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9314801Q2A technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.6ns |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9314801Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.