
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring a positive edge clock trigger and BICMOS technology. This logic IC offers 8 bits of storage and operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It boasts a maximum operating frequency of 200MHz and a propagation delay of 7.6ns. Designed for surface mounting with tin-lead contact plating, it provides a high-level output current of -24mA and a low-level output current of 48mA, with a quiescent current of 30mA. Operating temperature range is -55°C to 125°C.
Texas Instruments 5962-9314901Q2A technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.6ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9314901Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.