
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring a 200MHz maximum frequency and 7.6ns propagation delay. This BICMOS technology component operates with a 4.5V to 5.5V supply voltage and supports through-hole mounting in a CDIP package with tin-lead contact plating. Designed for non-inverting logic, it offers a high-level output current of -24mA and a low-level output current of 48mA, with an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9314901QRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 200MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.6ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9314901QRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.