16-bit buffer/driver featuring 3-state outputs, BICMOS technology, and non-inverting logic. Offers 16 inputs and 16 outputs with a maximum operating supply voltage of 5.5V and a typical operating supply voltage of 5V. Supports high level output current of -24mA and low level output current of 48mA. Operating temperature range spans from -55°C to 125°C, with a propagation delay of 6.5ns. Surface mountable with tin-lead contact plating.
Texas Instruments 5962-9317401MXA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9317401MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.