
Octal bus transceiver, 8-bit bidirectional data flow, featuring TTL output type and BICMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V operating voltage. Delivers a high-level output current of -24mA and a low-level output current of 48mA. Housed in a 24-pin CDIP package with tin/lead contact plating, suitable for through-hole mounting. Offers a propagation delay of 14.2ns and a turn-on delay time of 14.2ns, with an operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-9318601MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9318601MLA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.2ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 14.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9318601MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
