
Octal buffers/drivers featuring 3-state outputs, designed with BICMOS technology. This integrated circuit offers 8 channels with 8 inputs and 8 outputs, supporting a logic function as a buffer with inverting polarity. Operating across a supply voltage range of 4.5V to 5.5V, it delivers a high-level output current of -24mA and a low-level output current of 48mA. The component is housed in a 20-pin CDIP package with tin/lead contact plating, suitable for through-hole mounting. It operates reliably within a temperature range of -55°C to 125°C, with a propagation delay and turn-on delay time of 7.7ns.
Sign in to ask questions about the Texas Instruments 5962-9318801MRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9318801MRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.7ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9318801MRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.