The 5962-9321606QCA is a 4-channel operational amplifier in a CDIP package, suitable for through-hole mounting. It has a gain bandwidth product of 5.8MHz and a voltage gain of 99.55dB. The amplifier operates over a temperature range of -55°C to 125°C and can handle supply voltages from 4V to 44V. However, it is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9321606QCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 5.8MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 45V/µs |
| Unity Gain Bandwidth Product | 5.8MHz |
| Voltage Gain | 99.55dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9321606QCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.