This 8-bit BICMOS buffer operates at 5V with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It features a 3-STATE output type and a quiescent current of 30mA. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and minimum operating temperature of -55°C.
Sign in to ask questions about the Texas Instruments 5962-9321901QSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9321901QSA technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9321901QSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.