
Octal edge-triggered D-type flip-flops featuring 3-state outputs. This buffer/line driver operates with a positive clock edge trigger and offers a maximum frequency of 150MHz. It supports a wide operating temperature range from -55°C to 125°C and a supply voltage of 4.5V to 5.5V. The component is housed in a 20-pin CDIP package with tin/lead contact plating and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9322001QRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9322001QRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
