Eight-channel, non-inverting octal buffers/drivers with 3-state outputs, featuring BICMOS technology. Offers a 4.5V to 5.5V operating supply voltage range with a typical 5V operation. Maximum output current capabilities include -24mA at high level and 48mA at low level. Designed for surface mount applications with a 7.9ns propagation delay and turn-on delay time. Operates across a wide temperature range from -55°C to 125°C.
Texas Instruments 5962-9322701Q2A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9322701Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.