16-bit registered transceiver featuring 3-state outputs and bidirectional data flow. Operates with a supply voltage range of 4.5V to 5.5V, supporting a typical 5V operation. Delivers a high-level output current of -24mA and a low-level output current of 48mA. This surface-mount component utilizes BICMOS technology and offers a propagation delay of 7.9ns. Designed for operation across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-9324101MXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9324101MXA technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9324101MXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.