9-bit bus-interface flip-flops featuring D-type logic function and 3-state outputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivers a maximum clock frequency of 125MHz with a propagation delay of 8.1ns. Offers high-level output current of -24mA and low-level output current of 48mA. This surface-mount component utilizes BICMOS technology and is designed for operation between -55°C and 125°C.
Texas Instruments 5962-9450801Q3A technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9450801Q3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.