
10-bit buffer/driver with 3-state outputs, featuring a 7.9ns propagation delay and TTL output type. This BICMOS technology component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers a high level output current of -24mA and a low level output current of 48mA. The non-inverting buffer is housed in a 24-pin CDIP package for through-hole mounting, with tin-lead contact plating and a wide operating temperature range of -55°C to 125°C.
Texas Instruments 5962-9450901QLA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Quiescent Current | 40mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9450901QLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
