
Dual comparator IC featuring low power consumption and low offset voltage. Operates across a wide temperature range of -55°C to 125°C. Offers a maximum dual supply voltage of 18V and a maximum supply voltage of 36V. Key specifications include a 5mV input offset voltage, 100nA input bias current, 60dB common mode rejection ratio, and 60dB power supply rejection ratio. This through-hole mounted component utilizes BIPOLAR technology and has a response time of 0.7µs.
Sign in to ask questions about the Texas Instruments 5962-9452602VPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9452602VPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 780mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | LM193QML-SP |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9452602VPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
