The Texas Instruments 5962-9453001M2A is a DC/DC controller suitable for boost, flyback, and push-pull topologies. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 40V. The device is packaged in a ceramic LCC-20 package and is available in a rail or tube packaging format. The IC is not RoHS compliant, and it contains lead. It can handle a maximum output current of 1.5A and has a 50% maximum duty cycle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9453001M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9453001M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.