The 5962-9453001MEA is a DC/DC controller from Texas Instruments, available in a J-lead package. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 40V. The device features a high output current of 1.5kA and is suitable for boost, flyback, and push-pull topologies. However, it is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9453001MEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | J |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Output Current | 1.5kA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9453001MEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
