Precision CMOS operational amplifier featuring rail-to-rail input and output capabilities. Achieves ultra-low 25pA input bias current and a 750µV input offset voltage. Offers a 1.25MHz gain bandwidth product and 0.9V/µs slew rate. Operates across a wide temperature range of -55°C to 125°C with a supply voltage range of 3V to 15.5V. Packaged in a 2-channel CDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9453401MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9453401MPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.25MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 160mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.9V/µs |
| Supply Current | 1.4mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.25MHz |
| Voltage Gain | 102.92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9453401MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.