Phase Shift Resonant Controller 28-LCCC -55 to 125
Sign in to ask questions about the Texas Instruments 5962-9455501M3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9455501M3A technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 4 |
| Output Current | 500A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9455501M3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.