
The 20V 500A 4-Output DIP-20 DC/DC Controller is a device with a maximum supply voltage of 20V and an output current of 500A. It is packaged in a DIP-20 package and is available in a rail/Tube packaging format. The device operates within a temperature range of -55°C to 125°C and is not radiation hardened. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments 5962-9455501MRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9455501MRA technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 4 |
| Output Current | 500A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9455501MRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
