
The UC1875-SP is a 4-channel DC/DC controller from Texas Instruments, packaged in a DIP-20 configuration with tin-lead plating. It is not RoHS compliant and contains lead. The device operates over a temperature range of -55°C to 125°C and has a maximum output current of 500mA.
Texas Instruments 5962-9455501VRA technical specifications.
| Package/Case | J |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UC1875-SP |
| Weight | 0.00776oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9455501VRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
