The UC1875-SP DC/DC controller is a 4-output device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 3V with a supply current of 20uA. The device has an output voltage of 5.08V and an output current of 500mA. The UC1875-SP is packaged in a W package and is available in rail/Tube packaging. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments 5962-9455502VKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9455502VKA technical specifications.
| Package/Case | W |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 4 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 3V |
| Output Current | 500mA |
| Output Voltage | 5.08V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UC1875-SP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9455502VKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.