
Space-grade, bipolar phase shifted full bridge controller with 10.75-V/9.25-V UVLO, -55°C to 125°C 20-CDIP -55 to 125
Sign in to ask questions about the Texas Instruments 5962-9455502VRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9455502VRA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9455502VRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.