
This dual BIFET operational amplifier features a common mode rejection ratio of 70dB and a gain bandwidth product of 9.4MHz. It has an input bias current of 175pA and an input offset voltage of 6mV. The amplifier operates over a temperature range of -55°C to 125°C and is available in a CDIP package. However, it is not compliant with RoHS regulations due to the presence of lead.
Texas Instruments 5962-9460202QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 19V |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9.4MHz |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9460202QPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
