
This 4-channel BIFET operational amplifier from Texas Instruments features a gain bandwidth product of 9.4MHz and a common mode rejection ratio of 70dB. The device is packaged in a 4-pin LCC package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The op amp is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 5962-9460206Q2A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 9.4MHz |
| Input Bias Current | 175pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 19V |
| Nominal Gain Bandwidth Product | 9.4MHz |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9.4MHz |
| Voltage Gain | 106dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9460206Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
