
Dual 16-channel, 8-bit bidirectional transceiver with 3-state outputs. Features BICMOS technology, a 14ns propagation delay, and operates from a 4.5V to 5.5V supply. Designed for through-hole mounting in a CDIP package with tin-lead contact plating. Offers high-level output current of -24mA and low-level output current of 48mA. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Texas Instruments 5962-9461501QXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9461501QXA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 30mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9461501QXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
