
This 8-channel non-inverting buffer IC operates over a temperature range of -55°C to 125°C and is packaged in a CDIP. It can supply up to 24mA of quiescent current and has a propagation delay of 10.2ns. The device is not RoHS compliant and contains lead. It is available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9467301QRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.2ns |
| Quiescent Current | 24mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9467301QRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.