This BICMOS buffer is a surface mount device with 8 channels and 8 inputs and outputs. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 8.8ns. The device is powered by a 5V supply and has a quiescent current of 24mA. It is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 5962-9469701Q2A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 24mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9469701Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.