
Octal buffers/drivers featuring 3-state outputs, ideal for logic applications. This BICMOS technology component offers 8 non-inverting channels with 8 inputs and 8 outputs. Operating from a 4.5V to 5.5V supply range, it provides a high level output current of -24mA and a low level output current of 48mA. Designed for surface mount applications, it boasts a wide operating temperature range of -55°C to 125°C with a propagation delay of 7.5ns.
Sign in to ask questions about the Texas Instruments 5962-9471801Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9471801Q2A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9471801Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.