
Low Voltage Rail-To-Rail Low Power Precision Advanced LinCMOS™ Dual Operational Amplifier 10-CFP -55 to 125
Sign in to ask questions about the Texas Instruments 5962-9550403QHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9550403QHA technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 710kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 950uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| Unity Gain Bandwidth Product | 710kHz |
| Voltage Gain | 114.81dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9550403QHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.