
High-performance operational amplifier featuring a 170MHz gain bandwidth product and a rapid 2000V/µs slew rate. Delivers 100mA output current with a 75dB voltage gain. Operates across a wide temperature range of -55°C to 125°C, with dual supply voltage capabilities from ±2.75V to ±9V and a maximum single supply of 36V. Offers 80dB common mode rejection ratio and 85dB power supply rejection ratio. Through-hole mounted in an 8-pin CDIP package.
Sign in to ask questions about the Texas Instruments 5962-9553601QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-9553601QPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 170MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Supply Current | 8.5mA |
| Unity Gain Bandwidth Product | 170MHz |
| Voltage Gain | 75dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9553601QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
